1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2.4MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2.4MHz Bandwidth 6-SMD, No Lead
Abracon: Who We Are Today

AFS1575.42S4-T

DigiKey Part Number
535-9239-2-ND - Tape & Reel (TR)
535-9239-1-ND - Cut Tape (CT)
535-9239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS1575.42S4-T
Description
FILTER SAW 1.575GHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2.4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS1575.42S4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.5dB
Manufacturer
Abracon LLC
Applications
GPS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
1.575GHz
Height (Max)
0.050" (1.28mm)
Bandwidth
2.4MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1038,74100 Kč387,41 Kč
2535,73000 Kč893,25 Kč
5033,60520 Kč1 680,26 Kč
10031,61040 Kč3 161,04 Kč
25029,15532 Kč7 288,83 Kč
50027,42590 Kč13 712,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,79856 Kč25 798,56 Kč
2 00024,26676 Kč48 533,52 Kč
3 00023,41277 Kč70 238,31 Kč
5 00022,37866 Kč111 893,30 Kč
7 00021,72201 Kč152 054,07 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč