



MK24-D-2 | |
|---|---|
DigiKey Part Number | 374-1287-2-ND - Tape & Reel (TR) 374-1287-1-ND - Cut Tape (CT) 374-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-D-2 |
Description | SWITCH REED SPST-NO 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 3W |
Manufacturer Standex-Meder Electronics | Operate Time 0.2 ms |
Series | Release Time 0.15 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.272" (6.91mm) |
Circuit SPST-NO | Size - Body 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) |
Operate Range 60 ~ 100AT | Height Above Board 0.071" (1.80mm) |
Current - Switching 300mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 30 V | Capacitance 0.1 pF |
Voltage - Switching DC 30 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 93,29400 Kč | 932,94 Kč |
| 25 | 86,41920 Kč | 2 160,48 Kč |
| 100 | 77,06900 Kč | 7 706,90 Kč |
| 250 | 71,70144 Kč | 17 925,36 Kč |
| 500 | 68,09400 Kč | 34 047,00 Kč |
| 1 000 | 67,14530 Kč | 67 145,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,02159 Kč | 124 043,18 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |








