Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7299BHGQW

DigiKey Part Number
1028-1460-2-ND - Tape & Reel (TR)
1028-1460-1-ND - Cut Tape (CT)
1028-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7299BHGQW
Description
IC REG BUCK ADJ 8A 14WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT7299BHGQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WQFN-AL (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1054,04900 Kč540,49 Kč
2549,56360 Kč1 239,09 Kč
10044,64380 Kč4 464,38 Kč
25042,29500 Kč10 573,75 Kč
50041,76502 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,75195 Kč58 127,93 Kč
3 00037,90489 Kč113 714,67 Kč
4 50037,48068 Kč168 663,06 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč