
SLG59M1599V | |
|---|---|
DigiKey Part Number | 1827-1082-2-ND - Tape & Reel (TR) 1827-1082-1-ND - Cut Tape (CT) 1827-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1599V |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 40mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27188 Kč | 2 317,97 Kč |
| 500 | 8,87292 Kč | 4 436,46 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13910 Kč | 24 417,30 Kč |
| 6 000 | 7,94071 Kč | 47 644,26 Kč |
| 9 000 | 7,84133 Kč | 70 571,97 Kč |
| 15 000 | 7,73124 Kč | 115 968,60 Kč |
| 21 000 | 7,66689 Kč | 161 004,69 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











