
TMAG5231H1DQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5231H1DQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5231H1DQDBZRCT-ND - Cut Tape (CT) 296-TMAG5231H1DQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231H1DQDBZR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231H1DQDBZR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±50mT Trip, ±23.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,83000 Kč | 24,15 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 50 | 3,98120 Kč | 199,06 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 3,36556 Kč | 1 682,78 Kč |
| 1 000 | 3,21374 Kč | 3 213,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99893 Kč | 8 996,79 Kč |
| 6 000 | 2,87806 Kč | 17 268,36 Kč |
| 9 000 | 2,81210 Kč | 25 308,90 Kč |
| 15 000 | 2,73366 Kč | 41 004,90 Kč |
| 21 000 | 2,68470 Kč | 56 378,70 Kč |
| 30 000 | 2,63499 Kč | 79 049,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





