


DRV5032AJDBZR | |
|---|---|
DigiKey Part Number | 296-48531-2-ND - Tape & Reel (TR) 296-48531-1-ND - Cut Tape (CT) 296-48531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032AJDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJDBZR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±9.5mT Trip, ±3mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,05640 Kč | 252,82 Kč |
| 100 | 4,80220 Kč | 480,22 Kč |
| 500 | 4,29494 Kč | 2 147,47 Kč |
| 1 000 | 4,10616 Kč | 4 106,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83941 Kč | 11 518,23 Kč |
| 6 000 | 3,68921 Kč | 22 135,26 Kč |
| 9 000 | 3,60725 Kč | 32 465,25 Kč |
| 15 000 | 3,50979 Kč | 52 646,85 Kč |
| 21 000 | 3,44890 Kč | 72 426,90 Kč |
| 30 000 | 3,38710 Kč | 101 613,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






