
TMAG5131G1DQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5131G1DQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5131G1DQDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5131G1DQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5131G1DQDBZRQ1 |
Description | Automotive low-power 10 Hz, 1UA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5131G1DQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±19mT Trip, ±6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 2.7µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54250 Kč | 754,25 Kč |
| 500 | 6,78236 Kč | 3 391,18 Kč |
| 1 000 | 6,49972 Kč | 6 499,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09978 Kč | 18 299,34 Kč |
| 6 000 | 5,87451 Kč | 35 247,06 Kč |
| 9 000 | 5,75154 Kč | 51 763,86 Kč |
| 15 000 | 5,60522 Kč | 84 078,30 Kč |
| 21 000 | 5,51387 Kč | 115 791,27 Kč |
| 30 000 | 5,42111 Kč | 162 633,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



