Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5231C1DQDBZR

DigiKey Part Number
296-TMAG5231C1DQDBZRTR-ND - Tape & Reel (TR)
296-TMAG5231C1DQDBZRCT-ND - Cut Tape (CT)
296-TMAG5231C1DQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5231C1DQDBZR
Description
LOW-POWER, LOW-VOLTAGE (1.65 V T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5231C1DQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Sleep Mode
Technology
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±3mT Trip, ±0.8mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
54,57800 Kč22,89 Kč
104,30500 Kč43,05 Kč
253,99800 Kč99,95 Kč
503,78380 Kč189,19 Kč
1003,58650 Kč358,65 Kč
5003,19590 Kč1 597,95 Kč
1 0003,05080 Kč3 050,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84572 Kč8 537,16 Kč
6 0002,73030 Kč16 381,80 Kč
9 0002,66733 Kč24 005,97 Kč
15 0002,59246 Kč38 886,90 Kč
21 0002,54570 Kč53 459,70 Kč
30 0002,49824 Kč74 947,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč