Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5231C1GQDBZR

DigiKey Part Number
296-TMAG5231C1GQDBZRTR-ND - Tape & Reel (TR)
296-TMAG5231C1GQDBZRCT-ND - Cut Tape (CT)
296-TMAG5231C1GQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5231C1GQDBZR
Description
LOW-POWER, LOW-VOLTAGE (1.65 V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5231C1GQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Sleep Mode
Technology
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±3.8mT Trip, ±0.5mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
54,41000 Kč22,05 Kč
104,15800 Kč41,58 Kč
253,84680 Kč96,17 Kč
503,64520 Kč182,26 Kč
1003,45630 Kč345,63 Kč
5003,07746 Kč1 538,73 Kč
1 0002,93699 Kč2 936,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73877 Kč8 216,31 Kč
6 0002,62720 Kč15 763,20 Kč
9 0002,56633 Kč23 096,97 Kč
15 0002,49393 Kč37 408,95 Kč
21 0002,44873 Kč51 423,33 Kč
30 0002,40286 Kč72 085,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč