
TMAG5123D1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5123D1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5123D1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5123D1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123D1CEDBZRQ1 |
Description | AUTOMOTIVE, IN-PLANE, HIGH-PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±13mT Trip, ±6.7mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 10 | 19,41200 Kč | 194,12 Kč |
| 25 | 17,56840 Kč | 439,21 Kč |
| 100 | 15,55660 Kč | 1 555,66 Kč |
| 250 | 14,59500 Kč | 3 648,75 Kč |
| 500 | 14,19760 Kč | 7 098,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48980 Kč | 13 469,40 Kč |
| 6 000 | 4,36898 Kč | 26 213,88 Kč |
| 9 000 | 4,30846 Kč | 38 776,14 Kč |
| 15 000 | 4,24143 Kč | 63 621,45 Kč |
| 21 000 | 4,20226 Kč | 88 247,46 Kč |
| 30 000 | 4,16456 Kč | 124 936,80 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |









