
DRV5015A1QDBZR | |
|---|---|
DigiKey Part Number | 296-51072-2-ND - Tape & Reel (TR) 296-51072-1-ND - Cut Tape (CT) 296-51072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A1QDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A1QDBZR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Digital |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 2mT Trip, -2mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1711-SA-7 | Diodes Incorporated | 3 005 | 31-AH1711-SA-7CT-ND | 5,63000 Kč | Similar |
| AH1712-SA-7 | Diodes Incorporated | 3 207 | 31-AH1712-SA-7CT-ND | 5,63000 Kč | Similar |
| AH1712Q-SA-7 | Diodes Incorporated | 2 159 | 31-AH1712Q-SA-7CT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 5 | 7,21600 Kč | 36,08 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,34000 Kč | 158,50 Kč |
| 50 | 6,01880 Kč | 300,94 Kč |
| 100 | 5,72270 Kč | 572,27 Kč |
| 500 | 5,12836 Kč | 2 564,18 Kč |
| 1 000 | 4,90792 Kč | 4 907,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59593 Kč | 13 787,79 Kč |
| 6 000 | 4,42022 Kč | 26 521,32 Kč |
| 9 000 | 4,32430 Kč | 38 918,70 Kč |
| 15 000 | 4,21024 Kč | 63 153,60 Kč |
| 21 000 | 4,13899 Kč | 86 918,79 Kč |
| 30 000 | 4,06669 Kč | 122 000,70 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

