
AH1712Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH1712Q-SA-7TR-ND - Tape & Reel (TR) 31-AH1712Q-SA-7CT-ND - Cut Tape (CT) 31-AH1712Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1712Q-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.2mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C |
Technology | Grade Automotive |
Polarization South Pole | Qualification AEC-Q100 |
Sensing Range ±4.5mT Trip, ±3.7mT Release | Mounting Type Surface Mount |
Test Condition -40°C ~ 150°C | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.4V ~ 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 4,84680 Kč | 121,17 Kč |
| 100 | 4,18780 Kč | 418,78 Kč |
| 250 | 3,87244 Kč | 968,11 Kč |
| 500 | 3,68224 Kč | 1 841,12 Kč |
| 1 000 | 3,52604 Kč | 3 526,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33278 Kč | 9 998,34 Kč |
| 6 000 | 3,23823 Kč | 19 429,38 Kč |
| 9 000 | 3,19087 Kč | 28 717,83 Kč |
| 15 000 | 3,13841 Kč | 47 076,15 Kč |
| 21 000 | 3,10773 Kč | 65 262,33 Kč |
| 30 000 | 3,07825 Kč | 92 347,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

