
F2800135RGZR | |
|---|---|
DigiKey Part Number | 296-F2800135RGZRTR-ND - Tape & Reel (TR) 296-F2800135RGZRCT-ND - Cut Tape (CT) 296-F2800135RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800135RGZR |
Description | C2000 32-BIT MCU WITH 120 MHZ, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 128KB (64K x 16) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR; D/A 4x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 45,30520 Kč | 1 132,63 Kč |
| 100 | 40,76550 Kč | 4 076,55 Kč |
| 250 | 38,60020 Kč | 9 650,05 Kč |
| 500 | 37,29454 Kč | 18 647,27 Kč |
| 1 000 | 36,22050 Kč | 36 220,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,60859 Kč | 138 434,36 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


