14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9044IPWR

DigiKey Part Number
296-TLV9044IPWRTR-ND - Tape & Reel (TR)
296-TLV9044IPWRCT-ND - Cut Tape (CT)
296-TLV9044IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9044IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9044IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
10µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1018,20800 Kč182,08 Kč
2516,47800 Kč411,95 Kč
10014,56870 Kč1 456,87 Kč
25013,65808 Kč3 414,52 Kč
50013,10868 Kč6 554,34 Kč
1 00012,65652 Kč12 656,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,28447 Kč24 568,94 Kč
4 00011,97814 Kč47 912,56 Kč
6 00011,82477 Kč70 948,62 Kč
10 00011,65486 Kč116 548,60 Kč
14 00011,55553 Kč161 777,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč