
AD4695BCPZ | |
|---|---|
DigiKey Part Number | 505-AD4695BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4695BCPZ |
Description | IC ADC 16BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4695BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 16 | |
Input Type | Pseudo-Differential | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Features | Temperature Sensor, Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,52000 Kč | 549,52 Kč |
| 10 | 442,28100 Kč | 4 422,81 Kč |
| 45 | 401,62178 Kč | 18 072,98 Kč |
| 135 | 381,08259 Kč | 51 446,15 Kč |
| 270 | 371,03078 Kč | 100 178,31 Kč |
| 540 | 362,75794 Kč | 195 889,29 Kč |
| Unit Price without VAT: | 549,52000 Kč |
|---|---|
| Unit Price with VAT: | 664,91920 Kč |






