Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS4333DTBR2G

DigiKey Part Number
488-NCS4333DTBR2GTR-ND - Tape & Reel (TR)
488-NCS4333DTBR2GCT-ND - Cut Tape (CT)
488-NCS4333DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS4333DTBR2G
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
3.5 µV
Current - Supply
21µA (x4 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,60400 Kč106,04 Kč
259,51640 Kč237,91 Kč
1008,31940 Kč831,94 Kč
2507,75080 Kč1 937,70 Kč
5007,40810 Kč3 704,05 Kč
1 0007,12567 Kč7 125,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,62856 Kč16 571,40 Kč
5 0006,45416 Kč32 270,80 Kč
7 5006,36679 Kč47 750,93 Kč
12 5006,27004 Kč78 375,50 Kč
17 5006,21345 Kč108 735,38 Kč
25 0006,15906 Kč153 976,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč