
TLV7042QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV7042QDDFRQ1TR-ND - Tape & Reel (TR) 296-TLV7042QDDFRQ1CT-ND - Cut Tape (CT) 296-TLV7042QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7042QDDFRQ1 |
Description | AUTOMOTIVE DUAL NANOPOWER COMPAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7042QDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 25 | 21,12560 Kč | 528,14 Kč |
| 100 | 18,75980 Kč | 1 875,98 Kč |
| 250 | 17,63232 Kč | 4 408,08 Kč |
| 500 | 16,95198 Kč | 8 475,99 Kč |
| 1 000 | 16,39248 Kč | 16 392,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,70091 Kč | 47 102,73 Kč |
| 6 000 | 15,36261 Kč | 92 175,66 Kč |
| 9 000 | 15,19316 Kč | 136 738,44 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |











