
UCC27282QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27282QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27282QDRQ1CT-ND - Cut Tape (CT) 296-UCC27282QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282QDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282QDRQ1 Models |
Category | Current - Peak Output (Source, Sink) 2.5A, 3.5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 12ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 5.5V ~ 16V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 0.9V, 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 25 | 44,58280 Kč | 1 114,57 Kč |
| 100 | 40,08310 Kč | 4 008,31 Kč |
| 250 | 37,93752 Kč | 9 484,38 Kč |
| 500 | 37,29916 Kč | 18 649,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,45680 Kč | 86 142,00 Kč |
| 5 000 | 33,77982 Kč | 168 899,10 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




