
IPD30N12S3L31ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD30N12S3L31ATMA1TR-ND - Tape & Reel (TR) 448-IPD30N12S3L31ATMA1CT-ND - Cut Tape (CT) 448-IPD30N12S3L31ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N12S3L31ATMA1 |
Description | MOSFET N-CHANNEL_100+ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 30A (Tc) 57W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1970 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 100 | 15,30550 Kč | 1 530,55 Kč |
| 500 | 12,07092 Kč | 6 035,46 Kč |
| 1 000 | 11,03020 Kč | 11 030,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60663 Kč | 24 016,57 Kč |
| 5 000 | 8,93156 Kč | 44 657,80 Kč |
| 7 500 | 8,90679 Kč | 66 800,93 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |







