
AK2AAIGDDF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK2AAIGDDF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK2AAIGDDF1-125.0000TCT-ND - Cut Tape (CT) 535-AK2AAIGDDF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2AAIGDDF1-125.0000T |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 100,38900 Kč | 1 003,89 Kč |
| 25 | 94,94200 Kč | 2 373,55 Kč |
| 50 | 91,02200 Kč | 4 551,10 Kč |
| 100 | 87,54120 Kč | 8 754,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,10310 Kč | 80 103,10 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |

