New Product
5-X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08WDTXRQ1

DigiKey Part Number
296-SN74AHC1G08WDTXRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC1G08WDTXRQ1CT-ND - Cut Tape (CT)
296-SN74AHC1G08WDTXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08WDTXRQ1
Description
AUTOMOTIVE, SINGLE 2-INPUT 2V TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-X2SON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (1.1x0.85)
Package / Case
5-XDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,51500 Kč35,15 Kč
253,11560 Kč77,89 Kč
1002,66490 Kč266,49 Kč
2502,45024 Kč612,56 Kč
5002,32098 Kč1 160,49 Kč
1 0002,21467 Kč2 214,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08346 Kč6 250,38 Kč
6 0002,01919 Kč12 115,14 Kč
9 0001,98703 Kč17 883,27 Kč
15 0001,95139 Kč29 270,85 Kč
21 0001,93055 Kč40 541,55 Kč
30 0001,91052 Kč57 315,60 Kč
75 0001,86737 Kč140 052,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč