
TPS6287B10VA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B10VA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B10VA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B10VA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B10VA0WRZVR |
Description | IC REG BUCK PROG 10A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 10A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,73900 Kč | 637,39 Kč |
| 25 | 58,59480 Kč | 1 464,87 Kč |
| 100 | 52,93650 Kč | 5 293,65 Kč |
| 250 | 50,24128 Kč | 12 560,32 Kč |
| 500 | 48,61666 Kč | 24 308,33 Kč |
| 1 000 | 47,27914 Kč | 47 279,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,07369 Kč | 126 221,07 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |











