Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62565DBVR

DigiKey Part Number
296-43657-2-ND - Tape & Reel (TR)
296-43657-1-ND - Cut Tape (CT)
296-43657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62565DBVR
Description
IC REG BUCK ADJ 1.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TLV62565DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV62565DBVTTexas Instruments853296-39274-1-ND25,20000 KčParametric Equivalent
TLV62566DBVRTexas Instruments2 985296-46221-1-ND8,40000 KčParametric Equivalent
TLV62566DBVTTexas Instruments278296-39620-1-ND25,20000 KčParametric Equivalent
RT5752AHGJ5Richtek USA Inc.1 8721028-RT5752AHGJ5CT-ND10,08000 KčSimilar
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
255,23280 Kč130,82 Kč
1004,52720 Kč452,72 Kč
2504,18784 Kč1 046,96 Kč
5003,98374 Kč1 991,87 Kč
1 0003,81576 Kč3 815,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60816 Kč10 824,48 Kč
6 0003,50653 Kč21 039,18 Kč
9 0003,45566 Kč31 100,94 Kč
15 0003,39930 Kč50 989,50 Kč
21 0003,36633 Kč70 692,93 Kč
30 0003,33465 Kč100 039,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč