
TLV62566DBVT | |
|---|---|
DigiKey Part Number | 296-39620-2-ND - Tape & Reel (TR) 296-39620-1-ND - Cut Tape (CT) 296-39620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62566DBVT |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62566DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 750 | 12,84545 Kč | 9 634,09 Kč |
| 1 250 | 12,53900 Kč | 15 673,75 Kč |
| 1 750 | 12,35990 Kč | 21 629,83 Kč |
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


