
TLV62566DBVR | |
|---|---|
DigiKey Part Number | 296-46221-2-ND - Tape & Reel (TR) 296-46221-1-ND - Cut Tape (CT) 296-46221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62566DBVR |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62566DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV62565DBVR | Texas Instruments | 179 | 296-43657-1-ND | 8,40000 Kč | Parametric Equivalent |
| TLV62565DBVT | Texas Instruments | 853 | 296-39274-1-ND | 25,20000 Kč | Parametric Equivalent |
| TLV62566DBVT | Texas Instruments | 278 | 296-39620-1-ND | 25,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,23280 Kč | 130,82 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 250 | 4,18784 Kč | 1 046,96 Kč |
| 500 | 3,98374 Kč | 1 991,87 Kč |
| 1 000 | 3,81576 Kč | 3 815,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60816 Kč | 10 824,48 Kč |
| 6 000 | 3,50653 Kč | 21 039,18 Kč |
| 9 000 | 3,45566 Kč | 31 100,94 Kč |
| 15 000 | 3,39930 Kč | 50 989,50 Kč |
| 21 000 | 3,36633 Kč | 70 692,93 Kč |
| 30 000 | 3,33465 Kč | 100 039,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


