
TLV62085RLTR | |
|---|---|
DigiKey Part Number | 296-46450-2-ND - Tape & Reel (TR) 296-46450-1-ND - Cut Tape (CT) 296-46450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62085RLTR |
Description | IC REG BUCK ADJ 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62085RLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 250 | 7,60716 Kč | 1 901,79 Kč |
| 500 | 7,26950 Kč | 3 634,75 Kč |
| 1 000 | 6,99170 Kč | 6 991,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,64825 Kč | 19 944,75 Kč |
| 6 000 | 6,48019 Kč | 38 881,14 Kč |
| 9 000 | 6,39606 Kč | 57 564,54 Kč |
| 15 000 | 6,30286 Kč | 94 542,90 Kč |
| 21 000 | 6,24833 Kč | 131 214,93 Kč |
| 30 000 | 6,19595 Kč | 185 878,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











