
NCP45540IMNTWG-H | |
|---|---|
DigiKey Part Number | NCP45540IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45540IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45540IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45540IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45540IMNTWG-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 26,71800 Kč | 667,95 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 250 | 22,42924 Kč | 5 607,31 Kč |
| 500 | 21,59476 Kč | 10 797,38 Kč |
| 1 000 | 21,56684 Kč | 21 566,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,47411 Kč | 58 422,33 Kč |
| 6 000 | 19,07084 Kč | 114 425,04 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |









