Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45521IMNTWG-H

DigiKey Part Number
NCP45521IMNTWG-HOSTR-ND - Tape & Reel (TR)
NCP45521IMNTWG-HOSCT-ND - Cut Tape (CT)
NCP45521IMNTWG-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45521IMNTWG-H
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45521IMNTWG-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
10.5A
Series
Rds On (Typ)
12.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-DFN (2x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.5V ~ 13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP45520IMNTWG-Honsemi6 991NCP45520IMNTWG-HOSCT-ND28,77000 KčParametric Equivalent
NCP45520IMNTWG-Lonsemi12 852NCP45520IMNTWG-LOSCT-ND28,77000 KčParametric Equivalent
NCP45521IMNTWG-Lonsemi6 175NCP45521IMNTWG-LOSCT-ND28,77000 KčParametric Equivalent
In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,85100 Kč208,51 Kč
2518,89840 Kč472,46 Kč
10016,73960 Kč1 673,96 Kč
25015,70988 Kč3 927,47 Kč
50015,09000 Kč7 545,00 Kč
1 00014,86196 Kč14 861,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,54245 Kč40 627,35 Kč
6 00013,24274 Kč79 456,44 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč