
NCP45521IMNTWG-L | |
|---|---|
DigiKey Part Number | NCP45521IMNTWG-LOSTR-ND - Tape & Reel (TR) NCP45521IMNTWG-LOSCT-ND - Cut Tape (CT) NCP45521IMNTWG-LOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45521IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45521IMNTWG-L Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 10.5A |
Series | Rds On (Typ) 12.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-DFN (2x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 13.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 18,89840 Kč | 472,46 Kč |
| 100 | 16,73960 Kč | 1 673,96 Kč |
| 250 | 15,70988 Kč | 3 927,47 Kč |
| 500 | 15,09000 Kč | 7 545,00 Kč |
| 1 000 | 14,86196 Kč | 14 861,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,54245 Kč | 40 627,35 Kč |
| 6 000 | 13,24274 Kč | 79 456,44 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

