
TLI4971A025T5UE0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLI4971A025T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A025T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A025T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A025T5UE0001XUMA1 |
Description | CURRENT SEN HE/OL 25A PG-TISON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A025T5UE0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 48mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,07000 Kč | 82,07 Kč |
5 | 73,53000 Kč | 367,65 Kč |
10 | 70,34300 Kč | 703,43 Kč |
25 | 66,52280 Kč | 1 663,07 Kč |
50 | 63,91480 Kč | 3 195,74 Kč |
100 | 61,52350 Kč | 6 152,35 Kč |
500 | 56,71634 Kč | 28 358,17 Kč |
1 000 | 56,00812 Kč | 56 008,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 52,78347 Kč | 131 958,68 Kč |
Unit Price without VAT: | 82,07000 Kč |
---|---|
Unit Price with VAT: | 99,30470 Kč |