Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62084ADSGR

DigiKey Part Number
296-TLV62084ADSGRTR-ND - Tape & Reel (TR)
296-TLV62084ADSGRCT-ND - Cut Tape (CT)
296-TLV62084ADSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62084ADSGR
Description
IC REG BUCK ADJ 2A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62084ADSGR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9S200MUF-CE2Rohm Semiconductor4 368BD9S200MUF-CE2CT-ND46,62000 KčSimilar
RT5715GQWRichtek USA Inc.2 5781028-RT5715GQWCT-ND22,47000 KčSimilar
RT5795AGQWRichtek USA Inc.854RT5795AGQWCT-ND20,16000 KčSimilar
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,24400 Kč72,44 Kč
256,47560 Kč161,89 Kč
1005,62120 Kč562,12 Kč
2505,21424 Kč1 303,56 Kč
5004,96812 Kč2 484,06 Kč
1 0004,76613 Kč4 766,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,51632 Kč13 548,96 Kč
6 0004,39408 Kč26 364,48 Kč
9 0004,33284 Kč38 995,56 Kč
15 0004,26503 Kč63 975,45 Kč
21 0004,22539 Kč88 733,19 Kč
30 0004,18727 Kč125 618,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč