
BD9S200MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9S200MUF-CE2TR-ND - Tape & Reel (TR) BD9S200MUF-CE2CT-ND - Cut Tape (CT) BD9S200MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S200MUF-CE2 |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9S200MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 31,50520 Kč | 787,63 Kč |
| 100 | 28,16040 Kč | 2 816,04 Kč |
| 250 | 26,56584 Kč | 6 641,46 Kč |
| 500 | 25,73346 Kč | 12 866,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,83581 Kč | 71 507,43 Kč |
| 6 000 | 23,35744 Kč | 140 144,64 Kč |
| 9 000 | 23,11793 Kč | 208 061,37 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



