MYC-YF135-4E512D-100-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-YF135-4E512D-100-I

MYC-YF135-4E512D-100-I

DigiKey Part Number
3309-MYC-YF135-4E512D-100-I-ND
Manufacturer
Manufacturer Product Number
MYC-YF135-4E512D-100-I
Description
System-On-Module STM32MP135
Customer Reference
Detailed Description
Single Board Computer 1GHz Core RAM ARM® Cortex®-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Speed
1GHz
Size / Dimension
1.540" x 1.460" (39.00mm x 37.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,09000 Kč479,09 Kč
Unit Price without VAT:479,09000 Kč
Unit Price with VAT:579,69890 Kč