
RT5795AGQW | |
|---|---|
DigiKey Part Number | RT5795AGQWTR-ND - Tape & Reel (TR) RT5795AGQWCT-ND - Cut Tape (CT) RT5795AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5795AGQW |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT5795AGQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,44000 Kč | 144,40 Kč |
| 25 | 13,02560 Kč | 325,64 Kč |
| 100 | 11,45960 Kč | 1 145,96 Kč |
| 250 | 10,71276 Kč | 2 678,19 Kč |
| 500 | 10,26314 Kč | 5 131,57 Kč |
| 1 000 | 9,89308 Kč | 9 893,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,50239 Kč | 23 755,97 Kč |
| 5 000 | 9,26697 Kč | 46 334,85 Kč |
| 7 500 | 9,14900 Kč | 68 617,50 Kč |
| 12 500 | 9,01836 Kč | 112 729,50 Kč |
| 17 500 | 8,94198 Kč | 156 484,65 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |












