Processor PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6521908RHBR

DigiKey Part Number
296-TPS6521908RHBRTR-ND - Tape & Reel (TR)
296-TPS6521908RHBRCT-ND - Cut Tape (CT)
296-TPS6521908RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6521908RHBR
Description
INTEGRATED POWER MANAGEMENT (PMI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Processor PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
250µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,29000 Kč502,90 Kč
2546,10320 Kč1 152,58 Kč
10041,49830 Kč4 149,83 Kč
25039,29984 Kč9 824,96 Kč
50037,97530 Kč18 987,65 Kč
1 00036,88488 Kč36 884,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,53779 Kč106 613,37 Kč
6 00034,87873 Kč209 272,38 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč