Motor Driver SPI 32-WETQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22216ATJY+T

DigiKey Part Number
175-MAX22216ATJY+TTR-ND - Tape & Reel (TR)
175-MAX22216ATJY+TCT-ND - Cut Tape (CT)
175-MAX22216ATJY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX22216ATJY+T
Description
QUAD SERIAL PROGRAMMABLE 2A HALF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Motor Driver SPI 32-WETQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX22216ATJY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
-
Applications
DC Motors, General Purpose
Current - Output
3.2A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WETQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 927
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10173,38000 Kč1 733,80 Kč
25161,22280 Kč4 030,57 Kč
100147,85320 Kč14 785,32 Kč
250145,85632 Kč36 464,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500131,14292 Kč327 857,30 Kč
Manufacturers Standard Package
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč