
MAX22216VATJ/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX22216VATJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22216VATJ/VY+ |
Description | AUTOMOTIVE, QUAD SMART SOLENOID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 32-WETQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.2A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WETQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 197,63300 Kč | 1 976,33 Kč |
| 25 | 184,04320 Kč | 4 601,08 Kč |
| 100 | 169,10110 Kč | 16 910,11 Kč |
| 490 | 157,79955 Kč | 77 321,78 Kč |
| 980 | 154,24595 Kč | 151 161,03 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |






