
EVAL-ADIN3310EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN3310EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN3310EBZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN3310 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU | |
Utilized IC / Part | ADIN3310 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 915,56000 Kč | 5 915,56 Kč |
| Unit Price without VAT: | 5 915,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 157,82760 Kč |




