
AD9163-FMCC-EBZ | |
|---|---|
DigiKey Part Number | AD9163-FMCC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9163-FMCC-EBZ |
Description | EVAL BOARD FOR AD9163 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9163 - 16 Bit 12G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 12G |
Manufacturer Analog Devices Inc. | Data Interface JESD204B Serial |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part AD9163 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 160,58000 Kč | 23 160,58 Kč |
| Unit Price without VAT: | 23 160,58000 Kč |
|---|---|
| Unit Price with VAT: | 28 024,30180 Kč |



