
LAN8870T-I/PUA | |
|---|---|
DigiKey Part Number | 150-LAN8870T-I/PUATR-ND - Tape & Reel (TR) 150-LAN8870T-I/PUACT-ND - Cut Tape (CT) 150-LAN8870T-I/PUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8870T-I/PUA |
Description | 100/1000BASE-T1 RGMII/SGMII PHY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 25 | 82,88320 Kč | 2 072,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,71855 Kč | 67 718,55 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |









