




RBS-11BK | |
|---|---|
DigiKey Part Number | RPC1375-ND |
Manufacturer | |
Manufacturer Product Number | RBS-11BK |
Description | BUMPER CYLIN 0.626" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.626" Dia (15.90mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-11BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.626" Dia (15.90mm) |
Series | Thickness 0.398" (10.10mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,77800 Kč | 43,89 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 6,94200 Kč | 347,10 Kč |
| 128 | 6,37320 Kč | 815,77 Kč |
| 256 | 6,00574 Kč | 1 537,47 Kč |
| 512 | 5,67766 Kč | 2 906,96 Kč |
| 1 024 | 5,38422 Kč | 5 513,44 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











