1/1 Transceiver Full Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8870-I/PUA

DigiKey Part Number
150-LAN8870-I/PUA-ND
Manufacturer
Manufacturer Product Number
LAN8870-I/PUA
Description
100/1000BASE-T1 RGMII/SGMII PHY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps, 1Gbps
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
Ethernet
Package / Case
48-VFQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
2570,13320 Kč1 753,33 Kč
10067,71860 Kč6 771,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč