
TLV4041R1YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4041R1YKARTR-ND - Tape & Reel (TR) 296-TLV4041R1YKARCT-ND - Cut Tape (CT) 296-TLV4041R1YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R1YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4041R1YKAR Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns |
Part Status Active | Hysteresis 20mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 4-XFBGA, DSBGA |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 4-DSBGA |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 25 | 17,08480 Kč | 427,12 Kč |
| 100 | 15,10560 Kč | 1 510,56 Kč |
| 250 | 14,16424 Kč | 3 541,06 Kč |
| 500 | 13,59612 Kč | 6 798,06 Kč |
| 1 000 | 13,33793 Kč | 13 337,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,55063 Kč | 37 651,89 Kč |
| 6 000 | 12,26801 Kč | 73 608,06 Kč |
| 9 000 | 12,12643 Kč | 109 137,87 Kč |
| 15 000 | 11,96961 Kč | 179 544,15 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |









