
RFSW6222TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSW6222TR7TR-ND - Tape & Reel (TR) 2312-RFSW6222TR7CT-ND - Cut Tape (CT) 2312-RFSW6222TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSW6222TR7 |
Description | 50-3700MHZ DPDT SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Insertion Loss 0.29dB |
Manufacturer Qorvo | Test Frequency 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 70dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.4V ~ 3.5V |
Topology Absorptive | Operating Temperature -30°C ~ 90°C (TC) |
Circuit DPDT | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 2.7GHz | Package / Case 12-UFQFN Exposed Pad |
Isolation 29dB | Supplier Device Package 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 25 | 30,24040 Kč | 756,01 Kč |
| 100 | 23,77530 Kč | 2 377,53 Kč |
| 250 | 19,60416 Kč | 4 901,04 Kč |
| 500 | 16,68440 Kč | 8 342,20 Kč |
| 1 000 | 15,95446 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,03469 Kč | 32 586,72 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






