Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-42670-P

DigiKey Part Number
1428-ICM-42670-PTR-ND - Tape & Reel (TR)
1428-ICM-42670-PCT-ND - Cut Tape (CT)
1428-ICM-42670-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-42670-P
Description
IMU ACCEL/GYRO/TEMP I2C/SPI
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-42670-P Models
Product Attributes
Filter Similar Products
Category
Output Type
I2C, SPI
Manufacturer
TDK InvenSense
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
14-VFLGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-LGA (2.5x3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
554,09000 Kč270,45 Kč
1051,63400 Kč516,34 Kč
2548,70680 Kč1 217,67 Kč
5046,71220 Kč2 335,61 Kč
10044,88740 Kč4 488,74 Kč
50041,21362 Kč20 606,81 Kč
1 00039,84643 Kč39 846,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,09213 Kč185 460,65 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč