
DA14531-01000OG2 | |
|---|---|
DigiKey Part Number | 1695-DA14531-01000OG2TR-ND - Tape & Reel (TR) 1695-DA14531-01000OG2CT-ND - Cut Tape (CT) 1695-DA14531-01000OG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14531-01000OG2 |
Description | IC RF TXRX+MCU BLE 17WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 17-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Memory Size 48kB RAM, 144kB ROM |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 6 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 2.2mA ~ 5mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.5mA ~ 8mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 1Mbps | Package / Case 17-XFBGA, WLCSP |
Power - Output 2.5dBm | Supplier Device Package 17-WLCSP (1.69x2.03) |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 31,30000 Kč | 782,50 Kč |
| 100 | 27,97970 Kč | 2 797,97 Kč |
| 250 | 26,12860 Kč | 6 532,15 Kč |
| 500 | 24,92524 Kč | 12 462,62 Kč |
| 1 000 | 24,47414 Kč | 24 474,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,26028 Kč | 89 041,12 Kč |
| 8 000 | 21,64186 Kč | 173 134,88 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |










