
HSM8-C280 | |
|---|---|
DigiKey Part Number | 516-HSM8-C280TR-ND - Tape & Reel (TR) 516-HSM8-C280CT-ND - Cut Tape (CT) 516-HSM8-C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8-C280 |
Description | CHIP,TOP MT,ALGAAS,850NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 70mA 1mW/sr @ 20mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Broadcom Limited | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0402 (1005 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 500 | 10,82152 Kč | 5 410,76 Kč |
| 1 000 | 10,17647 Kč | 10 176,47 Kč |
| 2 000 | 9,62895 Kč | 19 257,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,16489 Kč | 36 659,56 Kč |
| 8 000 | 8,77207 Kč | 70 176,56 Kč |
| 12 000 | 8,57091 Kč | 102 850,92 Kč |
| 20 000 | 8,34397 Kč | 166 879,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











