Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2460CDR | |
|---|---|
DigiKey Part Number | 296-2432-2-ND - Tape & Reel (TR) 296-2432-1-ND - Cut Tape (CT) 296-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2460CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8505ACBZ-R7 | Analog Devices Inc. | 3 228 | AD8505ACBZ-R7CT-ND | 37,96000 Kč | Similar |
| AD8538ARZ | Analog Devices Inc. | 1 816 | AD8538ARZ-ND | 75,29000 Kč | Similar |
| AD8538WAUJZ-R7 | Analog Devices Inc. | 975 | 505-AD8538WAUJZ-R7CT-ND | 49,01000 Kč | Similar |
| ADA4505-1ACBZ-R7 | Analog Devices Inc. | 9 841 | 505-ADA4505-1ACBZ-R7CT-ND | 34,20000 Kč | Similar |
| ADA4891-1WARJZ-R7 | Analog Devices Inc. | 1 293 | ADA4891-1WARJZ-R7CT-ND | 49,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,80937 Kč | 72 023,43 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |







