Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4891-1WARJZ-R7

DigiKey Part Number
ADA4891-1WARJZ-R7TR-ND - Tape & Reel (TR)
ADA4891-1WARJZ-R7CT-ND - Cut Tape (CT)
ADA4891-1WARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-1WARJZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-1WARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.4mA
Mfr
Current - Output / Channel
125 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
210V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
240 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
2.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1036,64300 Kč366,43 Kč
2533,43560 Kč835,89 Kč
10029,92350 Kč2 992,35 Kč
25028,24668 Kč7 061,67 Kč
50027,44166 Kč13 720,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,37669 Kč76 130,07 Kč
6 00024,87397 Kč149 243,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč