
LTC6268IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6268IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6268IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268IS8#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS8#TRPBF Models |
Category | Current - Input Bias 0.9 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 175,04000 Kč | 1 750,40 Kč |
| 25 | 162,79800 Kč | 4 069,95 Kč |
| 100 | 149,33580 Kč | 14 933,58 Kč |
| 250 | 147,41920 Kč | 36 854,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,50767 Kč | 331 269,17 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |









